M22N-BP-TGA-GC | ||
---|---|---|
DigiKey Part Number | Z5570-ND | |
Manufacturer | ||
Manufacturer Product Number | M22N-BP-TGA-GC | |
Description | LED PANEL INDICATOR GRN 24VAC/DC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Green Clear 24V 5mA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Clear | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 5mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP66, NEMA 4X, 13 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.80000 | ¥64.80 |
10 | ¥46.99600 | ¥469.96 |
100 | ¥38.83350 | ¥3,883.35 |
500 | ¥34.01022 | ¥17,005.11 |
1,000 | ¥32.20664 | ¥32,206.64 |