Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,193 In Stock | 1 : ¥71.83000 Bulk | Bulk | Active | LED | Green, Red | - | - | DC | 3V Green, 3V Red | 10mA Green, 10mA Red | Round | 0.24" (6.20mm) | - | Round with Domed Top | 50mcd Green, 40mcd Red | 517nm Green, 622nm Red | 120° | Wire Leads - 6" (152.40mm) | - | - | |||
691 In Stock | 1 : ¥11.56000 Bulk | - | Bulk | Active | LED | Green, Red | White | Diffused | Vf (Typ), If (Max) | 2.2V Green, 2V Red | 25mA Green, 25mA Red | Round | 0.25" (6.35mm) | 5mm, T-1 3/4 | Round with Domed Top | 25mcd Green, 6mcd Red | 565nm Green, 700nm Red | 60° | Wire Leads - 6" (152.40mm) | - | - | ||
22 In Stock | 1 : ¥197.05000 Bag | Bag | Active | LED | Green, Red | - | Clear | DC | 5V | 8mA Green, 11mA Red | Round | 0.50" (12.70mm) | - | Round with Flat Top | 910mcd Green, 330mcd Red | - | - | Wire Leads - 5.84" (148.21mm) | IP66/IP67, NEMA 4X | - | |||
0 In Stock Check Lead Time | 1 : ¥165.94000 Bulk | Bulk | Active | LED | Green, Red | - | Clear | DC | 5V ~ 28V | 20mA | Round | 0.69" (17.53mm) | 17.80mm Dia | Round with Domed Top | 1370mcd Green, 520mcd Red | - | - | Wire Leads - 5.5" (139.70mm) | IP67 | - |