LED Panel Indicator Green, Red Clear 5V ~ 28V 20mA Wire Leads - 5.5" (139.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PML50SRGFVW

DigiKey Part Number
PML50SRGFVW-ND
Manufacturer
Manufacturer Product Number
PML50SRGFVW
Description
LED PNL IND GRN/RED CLR 17.80MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red Clear 5V ~ 28V 20mA Wire Leads - 5.5" (139.70mm)
Datasheet
 Datasheet
EDA/CAD Models
PML50SRGFVW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Visual Communications Company - VCC
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.69" (17.53mm)
Packaging
Bulk
Lens Size
17.80mm Dia
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
1370mcd Green, 520mcd Red
Lamp Color
Green, Red
Termination Style
Wire Leads - 5.5" (139.70mm)
Lens Transparency
Clear
Ingress Protection
IP67
Ratings
DC
Base Product Number
Voltage
5V ~ 28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥170.86000¥170.86
10¥135.44600¥1,354.46
100¥114.93060¥11,493.06
500¥106.03326¥53,016.63
Manufacturers Standard Package