ECS-2520MVLC-122.8-BN-TR | |
---|---|
DigiKey Part Number | 50-ECS-2520MVLC-122.8-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-122.8-BN-CT-ND - Cut Tape (CT) 50-ECS-2520MVLC-122.8-BN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-122.8-BN-TR |
Description | XTAL OSC XO 12.288MHZ CMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVLC-122.8-BN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12.288 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.98300 | ¥99.83 |
50 | ¥9.75160 | ¥487.58 |
100 | ¥8.35850 | ¥835.85 |
500 | ¥8.12614 | ¥4,063.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.84917 | ¥6,849.17 |
3,000 | ¥6.50091 | ¥19,502.73 |
5,000 | ¥6.26873 | ¥31,343.65 |
10,000 | ¥6.03656 | ¥60,365.60 |