SIT1552AI-JF-DCC-32.768D | ||
---|---|---|
DigiKey Part Number | 1473-1242-2-ND - Tape & Reel (TR) 1473-1242-1-ND - Cut Tape (CT) 1473-1242-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIT1552AI-JF-DCC-32.768D | |
Description | MEMS OSC TCXO 32.7680KHZ LVCMOS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz TCXO LVCMOS Oscillator 1.5V ~ 3.63V 4-UFBGA, CSPBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | SIT1552AI-JF-DCC-32.768D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.5V ~ 3.63V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥12.08400 | ¥120.84 |
50 | ¥11.80020 | ¥590.01 |
100 | ¥10.11470 | ¥1,011.47 |
500 | ¥9.83382 | ¥4,916.91 |
1,000 | ¥8.28840 | ¥8,288.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.86699 | ¥23,600.97 |
6,000 | ¥7.58603 | ¥45,516.18 |