MC2520Z12.2880C19XSH | |
---|---|
DigiKey Part Number | 478-MC2520Z12.2880C19XSHTR-ND - Tape & Reel (TR) 478-MC2520Z12.2880C19XSHCT-ND - Cut Tape (CT) 478-MC2520Z12.2880C19XSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC2520Z12.2880C19XSH |
Description | XTAL OSC XO 12.2880MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12.288 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6.5mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥10.91000 | ¥109.10 |
50 | ¥10.65400 | ¥532.70 |
100 | ¥9.13210 | ¥913.21 |
500 | ¥8.87840 | ¥4,439.20 |
1,000 | ¥7.48323 | ¥7,483.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.48323 | ¥14,966.46 |
4,000 | ¥7.10273 | ¥28,410.92 |
6,000 | ¥6.84906 | ¥41,094.36 |
10,000 | ¥6.59539 | ¥65,953.90 |