HFBR-1402Z | ||
---|---|---|
DigiKey Part Number | 516-2033-ND | |
Manufacturer | ||
Manufacturer Product Number | HFBR-1402Z | |
Description | XMITTER FIBER OPTIC 820NM SMA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Transmitter 820nm 1.7V 100 mA SMA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 820nm | |
Spectral Bandwidth | - | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - DC Forward (If) (Max) | 100 mA | |
Voltage - DC Reverse (Vr) (Max) | 1.8 V | |
Connector Type | SMA | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HFBR-14xxZ, 24xxZ Series |
PCN Design/Specification | HFBR/QFBR/AFBR 05/Sep/2017 |
PCN Packaging | Change bundling material for TUBE and TRAY 24/Aug/2023 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8517.62.0090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.25000 | ¥242.25 |
60 | ¥189.71417 | ¥11,382.85 |
120 | ¥165.71433 | ¥19,885.72 |
540 | ¥152.00019 | ¥82,080.10 |
Attribute | Description |
---|---|
Other Names | HFBR1402Z 516-2033 |
Standard Package | 60 |