SIT8209AI-G3-33E-120.000000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT8209AI-G3-33E-120.000000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT8209AI-G3-33E-120.000000 | |
Description | MEMS OSC XO 120.0000MHZ LVCMOS | |
Customer Reference | ||
Detailed Description | 120 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 120 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 31mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.106" L x 0.094" W (2.70mm x 2.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 31mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥20.01400 | ¥200.14 |
50 | ¥19.06220 | ¥953.11 |
100 | ¥16.67980 | ¥1,667.98 |
500 | ¥16.20296 | ¥8,101.48 |
1,000 | ¥13.82019 | ¥13,820.19 |
2,500 | ¥12.86710 | ¥32,167.75 |
5,000 | ¥12.39053 | ¥61,952.65 |