OPI1264C | ||
---|---|---|
DigiKey Part Number | 365-1033-ND | |
Manufacturer | ||
Manufacturer Product Number | OPI1264C | |
Description | OPTOISOLATOR 15KV TRANS AXIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 15000VDC 1 Channel Axial | |
Datasheet | Datasheet | |
EDA/CAD Models | OPI1264C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 15000VDC | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.6V (Max) | |
Current - DC Forward (If) (Max) | 40 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Axial - 4 Leads | |
Supplier Device Package | Axial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.37000 | ¥27.37 |
100 | ¥25.15200 | ¥2,515.20 |
250 | ¥24.12348 | ¥6,030.87 |
500 | ¥23.28198 | ¥11,640.99 |
1,000 | ¥22.44055 | ¥22,440.55 |
2,500 | ¥21.97295 | ¥54,932.38 |