ACPL-K370-500E

DigiKey Part Number
516-4120-2-ND - Tape & Reel (TR)
516-4120-1-ND - Cut Tape (CT)
516-4120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-K370-500E
Description
OPTOISO 5KV DARL 8-SO STRETCHED
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 1 Channel 8-SO Stretched
Datasheet
 Datasheet
EDA/CAD Models
ACPL-K370-500E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
3.7µs, 8.5µs
Rise / Fall Time (Typ)
25µs, 0.3µs
Input Type
AC, DC
Output Type
Darlington
Voltage - Output (Max)
20V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
-
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.268", 6.81mm Width)
Supplier Device Package
8-SO Stretched
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.86000¥43.86
10¥31.00900¥310.09
100¥25.39850¥2,539.85
500¥21.41144¥10,705.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥19.63949¥19,639.49
2,000¥18.82730¥37,654.60
Manufacturers Standard Package