ACPL-4800-300E | ||
---|---|---|
DigiKey Part Number | 516-2620-5-ND | |
Manufacturer | ||
Manufacturer Product Number | ACPL-4800-300E | |
Description | OPTOISO 3.75KV PUSH PULL 8DIP GW | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 3750Vrms 1 Channel 30kV/µs CMTI 8-DIP Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | ACPL-4800-300E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 25 mA | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 350ns, 350ns | |
Rise / Fall Time (Typ) | 16ns, 20ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 10mA | |
Voltage - Supply | 4.5V ~ 20V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.43000 | ¥30.43 |
50 | ¥21.50880 | ¥1,075.44 |
100 | ¥17.61660 | ¥1,761.66 |
500 | ¥14.85100 | ¥7,425.50 |
1,000 | ¥13.62204 | ¥13,622.04 |
2,000 | ¥13.05869 | ¥26,117.38 |
5,000 | ¥12.80264 | ¥64,013.20 |