SPM15-050-Q12-C | |
---|---|
DigiKey Part Number | 811-3010-5-ND |
Manufacturer | |
Manufacturer Product Number | SPM15-050-Q12-C |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | SPM15-050-Q12-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥317.62000 | ¥317.62 |
5 | ¥315.17400 | ¥1,575.87 |
10 | ¥312.71000 | ¥3,127.10 |
25 | ¥308.44480 | ¥7,711.12 |
50 | ¥299.53120 | ¥14,976.56 |
100 | ¥280.56840 | ¥28,056.84 |
250 | ¥267.93272 | ¥66,983.18 |