R15P215S | ||
---|---|---|
DigiKey Part Number | 945-2665-5-ND | |
Manufacturer | ||
Manufacturer Product Number | R15P215S | |
Description | DC DC CONVERTER 15V 2W | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 132mA 13.5V - 16.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | R15P215S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 132mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 6.4 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.47000 | ¥123.47 |
5 | ¥122.46800 | ¥612.34 |
10 | ¥121.53100 | ¥1,215.31 |
25 | ¥119.66280 | ¥2,991.57 |
50 | ¥115.92260 | ¥5,796.13 |
100 | ¥105.81850 | ¥10,581.85 |
250 | ¥102.83456 | ¥25,708.64 |
500 | ¥100.96480 | ¥50,482.40 |