Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,698 In Stock | 1 : ¥9.78000 Cut Tape (CT) 1,500 : ¥3.47839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 300nm ~ 1100nm | PIN | - | 40ns | 20 V | 1nA | 7.02mm² | 120° | -40°C ~ 85°C | Surface Mount | 2-SMD, No Lead | |||
5,463 In Stock | 1 : ¥11.82000 Cut Tape (CT) 1,500 : ¥4.17551 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 400nm ~ 1100nm | PIN | 0.7 A/W @ 940nm | 40ns | 20 V | 1nA | 7.02mm² | 120° | -40°C ~ 85°C | Surface Mount | 2-SMD, No Lead | |||
2,576 In Stock | 1 : ¥15.47000 Cut Tape (CT) 1,500 : ¥5.47955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 950nm | - | 300nm ~ 1100nm | PIN | - | 40ns | 16 V | 1nA | 8.12mm² | 120° | -40°C ~ 85°C | Surface Mount | 2-SMD, No Lead | |||
7,901 In Stock | 1 : ¥16.32000 Cut Tape (CT) 1,500 : ¥6.50433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 620nm | - | 400nm ~ 690nm | PIN | 0.37 A/W @ 620nm | 90ns | 16 V | 1nA | 7.02mm² | 120° | -40°C ~ 100°C | Surface Mount | 2-SMD, No Lead | |||
1,955 In Stock | 1 : ¥11.99000 Cut Tape (CT) 2,000 : ¥4.03750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 570nm | - | - | PIN | - | - | - | 3nA | 0.29mm² | 120° | -40°C ~ 100°C | Surface Mount | 3-SMD, Gull Wing | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 620nm | - | 400nm ~ 690nm | PIN | 0.37 A/W @ 620nm | 90ns | 16 V | 1nA | 7.02mm² | 120° | -40°C ~ 100°C | Surface Mount | 2-SMD, Gull Wing | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 940nm | - | 740nm ~ 1100nm | PIN | - | 40ns | 20 V | 1nA | 7.02mm² | 120° | -40°C ~ 85°C | Surface Mount | 2-SMD, No Lead | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 940nm | - | 740nm ~ 1100nm | PIN | - | 40ns | 20 V | 1nA | 7.02mm² | 120° | -40°C ~ 85°C | Surface Mount | 2-SMD, No Lead |