SFH 2200 FA | ||
---|---|---|
DigiKey Part Number | 475-SFH2200FATR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SFH 2200 FA | |
Description | SENSOR PHOTODIODE 940NM 2SMD | |
Customer Reference | ||
Detailed Description | Photodiode 940nm 40ns 120° 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | SFH 2200 FA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 740nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 40ns | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 7.02mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |