Camera Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Resolution | Frames per Second | Shutter | Lens Mount | Sensor | Type | Interface | Pixel Size | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
472 In Stock | 1 : ¥451.10000 Bulk | - | Bulk | Active | RGB | 640 x 480 | - | - | S | - | CMOS | UART | 5.55µm x 5.55µm | - | Module | - | - | - | ||
157 In Stock | 1 : ¥568.75000 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
225 In Stock | 1 : ¥717.75000 Tray | - | Tray | Active | RGB | 320 x 320 | 49.0 | Rolling | - | - | CMOS | LVDS, SEIM | 2.4µm x 2.4µm | Surface Mount | 4-FBGA Module | - | 0.041" L x 0.041" W (1.04mm x 1.04mm) | 0.093" (2.36mm) | ||
454 In Stock | 1 : ¥693.20000 Tray | - | Tray | Active | - | 320 x 320 | 49.0 | Rolling | - | - | CMOS | LVDS, SEIM | 2.4µm x 2.4µm | Surface Mount | 4-FBGA Module | - | 0.041" L x 0.041" W (1.04mm x 1.04mm) | 0.093" (2.36mm) | ||
26 In Stock | 1 : ¥849.93000 Bag | - | Bag | Active | RGB | 320 x 320 | 49.0 | Rolling | - | - | CMOS | LVDS | 2.4µm x 2.4µm | Chassis Mount | Module | - | 0.109" L x 0.041" W (2.77mm x 1.05mm) | 0.044" (1.11mm) | ||
14 In Stock | 1 : ¥7,463.15000 Box | Box | Active | RGB | 2448 x 2048 | 35.0 | Global | C | IMX264 | CMOS | USB 3.1 | 3.45µm x 3.45µm | Chassis Mount | Module | Module | 1.142" L x 1.181" W (29.00mm x 30.00mm) | 1.142" (29.00mm) | |||
15 In Stock | 1 : ¥277.96000 Bulk | - | Bulk | Active | RGB | 100 x 100 | 30.0 | - | - | BL702 | TOF | UART, USB 2.0 | - | Chassis Mount | Module | - | 0.915" L x 1.602" W (23.25mm x 40.70mm) | 0.413" (10.50mm) | ||
23 In Stock | 1 : ¥2,371.19000 Tray | Tray | Active | Monochrome | 320 x 240 | - | - | - | - | - | UART, USB | - | - | Module | Module | - | - | |||
0 In Stock | 1 : ¥95.63000 Bulk | - | Bulk | Obsolete | RGB | 320 x 320 | 60.0 | Rolling | - | - | CMOS | I2C | 3.6µm x 3.6µm | - | Module | - | - | - |