Ambient Light, IR, UV Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Wavelength | Proximity Detection | Output Type | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,784 In Stock | 1 : ¥51.31000 Cut Tape (CT) 4,500 : ¥27.27229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | IR | 5000nm ~ 20000nm | No | I2C, SPI | 1.7V ~ 3.6V | -40°C ~ 85°C | Automotive | AEC-Q100 | Surface Mount | 10-LFDFN | 10-OLGA (3.2x4.2) | ||
2,794 In Stock | 1 : ¥22.00000 Cut Tape (CT) 5,000 : ¥9.70161 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ambient, IR | 850nm | No | I2C | 1.65V ~ 1.95V | -30°C ~ 85°C | - | - | Surface Mount | 6-UFBGA | 6-BGA (1.83x1.01) | ||
0 In Stock Check Lead Time | 5,000 : ¥10.04539 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 5,000 : ¥10.98983 Bulk | - | Bulk | Active | Ambient | - | No | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 5,000 : ¥13.18780 Bulk | - | Bulk | Active | Ultraviolet (UV) | - | No | I2C | 1.8V | -30°C ~ 85°C | - | - | Surface Mount | 6-BGA, WLCSP | 6-WLCSP (1.83x1) |