STHS34PF80TR | |
---|---|
DigiKey Part Number | 497-STHS34PF80TR-ND - Tape & Reel (TR) 497-STHS34PF80TRCT-ND - Cut Tape (CT) 497-STHS34PF80TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STHS34PF80TR |
Description | SENSOR OPT 5000-20000NM 10OLGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor IR 5000nm ~ 20000nm I2C, SPI 10-LFDFN |
Datasheet | Datasheet |
EDA/CAD Models | STHS34PF80TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | IR | |
Wavelength | 5000nm ~ 20000nm | |
Proximity Detection | No | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-LFDFN | |
Supplier Device Package | 10-OLGA (3.2x4.2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.31000 | ¥51.31 |
10 | ¥43.98000 | ¥439.80 |
100 | ¥36.65050 | ¥3,665.05 |
500 | ¥32.33870 | ¥16,169.35 |
1,000 | ¥29.10483 | ¥29,104.83 |
2,000 | ¥27.27231 | ¥54,544.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥27.27229 | ¥122,725.31 |