Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,556 In Stock | 1 : ¥47.24000 Cut Tape (CT) 2,000 : ¥20.27621 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 940nm | - | - | - | - | - | 15 V | 1nA | - | - | -25°C ~ 85°C | Surface Mount | 3-SMD, No Lead | ||
0 In Stock Check Lead Time | 1 : ¥32.00000 Cut Tape (CT) 3,000 : ¥16.03849 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1550nm | - | - | - | 0.1 A/W @ 1550nm | - | 5 V | 40pA | 200µm Dia | - | -25°C ~ 85°C | Surface Mount | 0805 (2012 Metric) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 940nm | - | 800nm ~ 1050nm | - | - | 100ns | 60 V | 500pA | - | 120° | -40°C ~ 85°C | Surface Mount | 2-SMD, No Lead |