B57351V5103H060 | |
---|---|
DigiKey Part Number | 495-76110-2-ND - Tape & Reel (TR) 495-76110-1-ND - Cut Tape (CT) 495-76110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57351V5103H060 |
Description | THERMISTOR NTC 10KOHM 3940K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57351V5103H060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3940K | |
B25/75 | - | |
B25/85 | 3980K | |
B25/100 | 4000K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 180 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.96400 | ¥29.64 |
25 | ¥2.60400 | ¥65.10 |
50 | ¥2.44320 | ¥122.16 |
100 | ¥2.08270 | ¥208.27 |
500 | ¥1.72200 | ¥861.00 |
1,000 | ¥1.44173 | ¥1,441.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.21332 | ¥4,853.28 |
8,000 | ¥1.07058 | ¥8,564.64 |
12,000 | ¥1.03490 | ¥12,418.80 |
20,000 | ¥1.01705 | ¥20,341.00 |
28,000 | ¥0.99921 | ¥27,977.88 |