B57861S0103F040 | ||
---|---|---|
DigiKey Part Number | 495-2142-ND | |
Manufacturer | ||
Manufacturer Product Number | B57861S0103F040 | |
Description | THERMISTOR NTC 10KOHM 3988K BEAD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 10k Bead | |
Datasheet | Datasheet | |
EDA/CAD Models | B57861S0103F040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3988K | |
Operating Temperature | -55°C ~ 155°C | |
Power - Max | 60 mW | |
Length - Lead Wire | 1.48" (37.50mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥17.45300 | ¥174.53 |
25 | ¥15.51240 | ¥387.81 |
50 | ¥14.73580 | ¥736.79 |
100 | ¥14.34830 | ¥1,434.83 |
500 | ¥12.02128 | ¥6,010.64 |
1,000 | ¥11.24566 | ¥11,245.66 |
5,000 | ¥10.77168 | ¥53,858.40 |