Navigation Switches, Joystick
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Actuator Type | Switch Function | Functions, Extra | Output | Voltage - Supply | Current Rating (Amps) | Contact Material | Contact Finish | Mounting Type | Termination Style | Operating Temperature | Panel Cutout Dimensions | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19 In Stock | 1 : ¥2,212.26000 Bulk | Bulk | Active | Joystick, 1 - Axis | Paddle | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | Panel Mount | Connector | -25°C ~ 70°C | Rectangular - 21.00mm x 10.00mm | IP67 - Dust Tight, Waterproof | Red Actuator | |||
10 In Stock | 1 : ¥2,212.26000 Bulk | Bulk | Active | Joystick, 1 - Axis | Paddle | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | Panel Mount | Connector | -25°C ~ 70°C | Rectangular - 21.00mm x 10.00mm | IP67 - Dust Tight, Waterproof | Green Actuator, Switching Points ± 25° | |||
0 In Stock Check Lead Time | 5 : ¥2,179.88600 Bulk | Bulk | Active | Joystick, 1 - Axis | Paddle | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | Panel Mount | Connector | -25°C ~ 70°C | Rectangular - 21.00mm x 10.00mm | IP67 - Dust Tight, Waterproof | Switching Points ± 12.5° |