Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 1 - Axis | |
Actuator Type | Paddle | |
Switch Function | 2-Way Directional | |
Functions, Extra | - | |
Output | Analog (Hall Effect) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Panel Cutout Dimensions | Rectangular - 21.00mm x 10.00mm | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Green Actuator, Switching Points ± 25° | |
Mechanical Life | 2,000,000 Cycles | |
Electrical Life | - | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,212.26000 | ¥2,212.26 |
10 | ¥2,082.14300 | ¥20,821.43 |