BF140D03BK1200 | |
---|---|
DigiKey Part Number | 679-2370-ND |
Manufacturer | |
Manufacturer Product Number | BF140D03BK1200 |
Description | SWITCH JOYSTICK PADDLE HALL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Joystick, 1 - Axis Analog (Hall Effect) Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 1 - Axis | |
Actuator Type | Paddle | |
Switch Function | 2-Way Directional | |
Functions, Extra | - | |
Output | Analog (Hall Effect) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Panel Cutout Dimensions | Rectangular - 21.00mm x 10.00mm | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Switching Points ± 12.5° | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥2,179.88600 | ¥10,899.43 |