Navigation Switches, Joystick
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Actuator Type | Switch Function | Functions, Extra | Output | Voltage - Supply | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Contact Material | Contact Finish | Resistance | Mounting Type | Termination Style | Operating Temperature | Panel Cutout Dimensions | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,857 In Stock | 1 : ¥22.41000 Tray | Tray | Active | Joystick, 2 - Axis | Joystick | 360° Directional, Center Select | - | Analog (Resistive) | - | - | 50 V | 5 V | - | - | 10 kOhms | Through Hole | PC Pin | -10°C ~ 70°C | - | - | Center Tap | |||
994 In Stock | 1 : ¥666.64000 Bulk | Bulk | Active | Joystick, 2 - Axis | Finger Tip | 360° Directional | - | Digital (Hall Effect Over I2C Interface) | 3.3VDC | - | - | - | - | - | - | Panel Mount | Cable with Connector | -40°C ~ 85°C | Circular - 25.58mm Dia | IP67 - Dust Tight, Waterproof | - | |||
123 In Stock | 1 : ¥1,184.25000 Bulk | Bulk | Active | Thumbwheel, 1 - Axis | Thumbwheel | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount, Snap-In | Connector | -40°C ~ 85°C | Rectangular - 22.73mm x 10.67mm | - | - | |||
119 In Stock | 1 : ¥13.14000 Strip | - | Strip | Active | Thumbwheel, 1 - Axis | Thumbwheel | 2-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 10mA (DC) | - | 5 V | - | - | - | Surface Mount | J Lead | - | - | - | - | ||
579 In Stock | 1 : ¥15.98000 Cut Tape (CT) 2,500 : ¥10.66357 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Navigation Switch, 2 - Axis | Tactile (5 Button) | 4-Way Directional, Center Select | - | Digital (Mechanical Switch) | - | 50mA (DC) | - | 12 V | - | - | - | Surface Mount | J Lead | -20°C ~ 70°C | - | - | - | |||
27 In Stock | 1 : ¥920.49000 Bulk | Bulk | Active | Joystick, 1 - Axis | Paddle | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount | Cable with Connector | -40°C ~ 85°C | Rectangular - 35.81mm x 21.34mm | IP67 - Dust Tight, Waterproof | Red Actuator | |||
106 In Stock | 1 : ¥455.81000 Bulk | Bulk | Active | Joystick, 2 - Axis | Joystick | 360° Directional | - | Analog (Resistive) | - | - | - | - | - | - | - | Chassis Mount | Card Edge | 0°C ~ 60°C | - | - | - | |||
67 In Stock | 1 : ¥32.43000 Bulk | - | Bulk | Active | Thumbstick, 2 - Axis | Puck | 4-Way Directional | - | Analog (Resistive) | - | - | - | - | - | - | - | Panel Mount | Solder Pad | - | - | - | - | ||
15 In Stock | 1 : ¥98.11000 Bulk | - | Bulk | Active | Joystick, 2 - Axis | Ball Tip | 4-Way Directional | - | Digital (Mechanical Switch) | - | 4A (AC) | 250 V | - | - | - | - | Panel Mount | Screw Terminal | -25°C ~ 45°C | - | - | - | ||
14 In Stock | 1 : ¥206.31000 Box | Box | Active | Thumbwheel, 1 - Axis | Rocker | 2-Way Directional | - | Digital (Mechanical Switch) | - | - | - | - | - | - | - | Panel Mount | Bare PCB | -35°C ~ 70°C | - | IP65 - Dust Tight, Water Resistant | Gray Actuator | |||
0 In Stock Check Lead Time | 720 : ¥9.20407 Tray | Tray | Active | Navigation Switch, 1 - Axis | Plunger for Cap | 2-Way Directional | - | Digital (Mechanical Switch) | - | 15A (DC) | - | 14 V | - | - | - | Through Hole | PC Pin | -40°C ~ 85°C | - | IP54 - Dust Protected, Water Resistant | - | |||
0 In Stock | 1 : ¥169.93000 Bulk | - | Bulk | Obsolete | Joystick, 2 - Axis | Joystick | 4-Way Directional | - | Analog (Resistive) | - | - | - | - | - | - | 5 kOhms | Panel Mount | Wire Leads with Connector | - | - | - | - |