Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,059 In Stock | 1 : ¥144.22000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | - | 4 (1 Twisted Pair + 2) | 24 AWG, 28 AWG | 7/0.0079", 7/0.0047" | Copper, Bare; Copper, Tinned | Polyurethane (PU) | 0.200" (5.08mm) | Foil, Braid | Enter Number of Meters in Order Quantity | Black | - | Drain Wire, Flame Retardant, UV Resistant | - | -40°C ~ 85°C | Datacom | - | ||
2,049 In Stock | 1 : ¥158.29000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | - | - | - | - | - | - | - | - | Enter Number of Meters in Order Quantity | - | - | - | - | - | - | - | ||
2 In Stock | 1 : ¥13,473.13000 Spool | - | Spool | Active | Multi-Pair, Cat6 | 8 (4 Pair Twisted) | 26 AWG | - | Copper, Tinned | Polyurethane (PU) | 0.272" (6.91mm) | Foil, Braid | 328.1' (100.0m) | Black | - | - | 230 V | -40°C ~ 85°C | Communication | - | ||
10 In Stock | 1 : ¥14,167.38000 Spool | - | Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Plastic | 0.283" (7.19mm) | Foil, Braid | 328.1' (100.0m) | Black | - | - | 230 V | -70°C ~ 105°C | - | 0.0394" (1.001mm) | ||
4 In Stock | 1 : ¥14,505.25000 Spool | - | Spool | Active | Multi-Pair, Cat6a | 8 (4 Pair Twisted) | 26 AWG | - | Copper, Tinned | Polyurethane (PU) | 0.272" (6.91mm) | Foil, Braid | 328.1' (100.0m) | Black | - | - | 230 V | -40°C ~ 85°C | Communication | - | ||
5 In Stock | 1 : ¥34,328.24000 Box | - | Box | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Plastic | 0.283" (7.19mm) | Foil, Braid | 984.3' (300.0m) | Black | - | - | 230 V | -70°C ~ 105°C | - | 0.0394" (1.001mm) | ||
3 In Stock | 1 : ¥35,340.16000 Box | - | Box | Active | Multi-Pair, Cat6a | 8 (4 Pair Twisted) | 26 AWG | - | Copper, Tinned | Polyurethane (PU) | 0.272" (6.91mm) | Foil, Braid | 984.3' (300.0m) | Black | - | - | 230 V | -40°C ~ 85°C | - | - | ||
3 In Stock | 1 : ¥41,712.91000 Box | - | Box | Active | Multi-Pair, Cat6 | 8 (4 Pair Twisted) | 26 AWG | - | Copper, Tinned | Polyurethane (PU) | 0.272" (6.91mm) | Foil, Braid | 984.3' (300.0m) | Black | - | - | 230 V | -40°C ~ 85°C | - | - | ||
0 In Stock | Active | - | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat6a | 8 (4 Pair Twisted) | 26 AWG | - | Copper, Tinned | Polyurethane (PU) | 0.272" (6.91mm) | Foil, Braid | Enter Number of Meters in Order Quantity | Black | - | - | 230 V | -40°C ~ 85°C | - | - | ||
0 In Stock Check Lead Time | 1 : ¥169.02000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat5e | 8 (4 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Plastic | 0.283" (7.19mm) | Foil, Braid | Enter Number of Meters in Order Quantity | Black | - | - | 230 V | -70°C ~ 105°C | - | 0.0394" (1.001mm) | ||
0 In Stock Check Lead Time | 1 : ¥196.18000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Pair, Cat6 | 8 (4 Pair Twisted) | 26 AWG | - | Copper, Tinned | Polyurethane (PU) | 0.272" (6.91mm) | Foil, Braid | Enter Number of Meters in Order Quantity | Black | - | - | 230 V | -40°C ~ 85°C | - | - |