19103117900 | ||
---|---|---|
DigiKey Part Number | APC1645-ND | |
Manufacturer | Amphenol Socapex | |
Manufacturer Product Number | 19103117900 | |
Description | CABLE CAT6 8COND 26AWG BLK 100M | |
Customer Reference | ||
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 26 AWG Foil, Braid 328.1' (100.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.272" (6.91mm) | |
Shield Type | Foil, Braid | |
Length | 328.1' (100.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 230 V | |
Operating Temperature | -40°C ~ 85°C | |
Usage | Communication | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 80% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,473.13000 | ¥13,473.13 |
3 | ¥12,464.47333 | ¥37,393.42 |
5 | ¥12,032.18600 | ¥60,160.93 |
7 | ¥11,743.98857 | ¥82,207.92 |