4 Conductor Multi-Conductor Cable Black 22 AWG Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Black 22 AWG Enter Number of Feet in Order Quantity

25004 BK199

DigiKey Part Number
25004BK199-DS-ND
Manufacturer
Manufacturer Product Number
25004 BK199
Description
CABLE 4COND 22AWG BLACK FEET
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 22 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.189" (4.80mm)
Mfr
Length
Enter Number of Feet in Order Quantity
Series
Jacket Color
Black
Packaging
Digi-Spool®, Continuous Spool
Ratings
ISO 10993, UL Style 20668
Part Status
Active
Features
Biological Compatibility, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
4
Operating Temperature
-30°C ~ 90°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Spool Size
1000.0' (304.8m)
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,554 Feet
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.95000¥61.95
5¥55.37200¥276.86
10¥52.72400¥527.24
25¥49.38600¥1,234.65
50¥46.98500¥2,349.25
100¥44.68340¥4,468.34
Manufacturers Standard Package
Alternate Length
CABLE 4COND 22AWG BLACK 100'
In-Stock: 8
Unit Price: ¥3,151.70000