


25004 BK005 | |
|---|---|
DigiKey Part Number | 25004BK005-ND |
Manufacturer | |
Manufacturer Product Number | 25004 BK005 |
Description | CABLE 4COND 22AWG BLACK 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.189" (4.80mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Black |
Packaging Spool | Ratings ISO 10993, UL Style 20668 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -30°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,151.70000 | ¥3,151.70 |
| 2 | ¥2,997.23000 | ¥5,994.46 |
| 3 | ¥2,909.86333 | ¥8,729.59 |
| 5 | ¥2,802.72200 | ¥14,013.61 |
| 7 | ¥2,733.91714 | ¥19,137.42 |
| 10 | ¥2,662.45400 | ¥26,624.54 |



