19103094300 | ||
---|---|---|
DigiKey Part Number | 623-19103094300-DS-ND | |
Manufacturer | Amphenol Socapex | |
Manufacturer Product Number | 19103094300 | |
Description | USB 3.2 CABLE 300 METER | |
Customer Reference | ||
Detailed Description | Conductor Cable Enter Number of Meters in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Length | Enter Number of Meters in Order Quantity | |
Spool Size | 984.3' (300.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.84000 | ¥159.84 |
3 | ¥147.38667 | ¥442.16 |
5 | ¥141.97200 | ¥709.86 |
7 | ¥138.86714 | ¥972.07 |
10 | ¥135.75800 | ¥1,357.58 |
25 | ¥127.22520 | ¥3,180.63 |
50 | ¥121.02060 | ¥6,051.03 |
100 | ¥114.81430 | ¥11,481.43 |