Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,100 In Stock | 100 : ¥34.38340 Spool | Spool | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP), Plenum | 0.121" (3.07mm) | - | 100.0' (30.5m) | Red | - | - | - | -70°C ~ 200°C | Audio, Control, Instrumentation | 0.0100" (0.254mm) | |||
26 In Stock | 1 : ¥893.36000 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.168" (4.27mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 150 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
6 In Stock 3 Factory | 1 : ¥2,846.64000 Spool | - | Spool | Active | Multi-Conductor | 4 | 22 AWG | 19/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.203" (5.16mm) | Braid | 100.0' (30.5m) | Slate | - | - | 600 V | -55°C ~ 105°C | Communication, Control | 0.0190" (0.483mm) |