Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,600 In Stock | 100 : ¥26.66780 Spool | Spool | Active | Multi-Conductor | 8 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.224" (5.69mm) | Foil | 100.0' (30.5m) | Chrome | - | Drain Wire | - | -30°C ~ 80°C | Computer | 0.0320" (0.813mm) | |||
36 In Stock | 1 : ¥1,442.91000 Spool | - | Spool | Active | Multi-Conductor | 2 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.156" (3.96mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | ||
9 In Stock | 1 : ¥1,484.89000 Spool | Spool | Active | Multi-Conductor | 2 | 14 AWG | 41/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.330" (8.38mm) | - | 100.0' (30.5m) | Gray | UL Style 2587 | Oil Resistant | 600 V | - | Industrial, Signal, Control | 0.0440" (1.118mm) |