
9538 060100 | |
|---|---|
DigiKey Part Number | BEL1404-100-ND |
Manufacturer | |
Manufacturer Product Number | 9538 060100 |
Description | CABLE 8COND 24AWG CHROME SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Chrome 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Chrome |
Packaging Spool | Features Drain Wire |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Cable Type | Usage Computer |
Number of Conductors 8 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/32 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.224" (5.69mm) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥31.39990 | ¥3,139.99 |
| 200 | ¥29.85425 | ¥5,970.85 |
| 300 | ¥28.97937 | ¥8,693.81 |
| 500 | ¥27.90694 | ¥13,953.47 |
| 700 | ¥27.21784 | ¥19,052.49 |
| 1,000 | ¥26.50228 | ¥26,502.28 |









