2170820 | |
---|---|
DigiKey Part Number | 2320-2170820-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2170820 |
Description | CABLE 2COND 22AWG VIO SHLD FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Violet 22 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Violet | |
Operating Temperature | -40°C ~ 80°C | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100% | |
Spool Size | 1640.0' (499.9m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.99000 | ¥20.99 |
3 | ¥19.41333 | ¥58.24 |
5 | ¥18.72400 | ¥93.62 |
7 | ¥18.29571 | ¥128.07 |
10 | ¥17.86800 | ¥178.68 |
25 | ¥16.74280 | ¥418.57 |
50 | ¥15.87920 | ¥793.96 |
100 | ¥15.10310 | ¥1,510.31 |