Multi Purpose Magnets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Shape | Magnetization | Material | Finish | Grade | Gauss Strength | Size | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,200 In Stock | 1 : ¥6.97000 Bulk | - | Bulk | Active | Cylindrical | Diametric | Neodymium Iron Boron (NdFeB) | NiCuNi | N35SH | - | 0.236" Dia x 0.098" H (6.00mm x 2.50mm) | 150°C (TA) | ||
5,220 In Stock | 1 : ¥2.64000 Bulk | - | Bulk | Active | Cylindrical | Diametric | Neodymium Iron Boron (NdFeB) | NiCuNi | N35 | 3873G (Surface Gauss) | 0.236" Dia x 0.098" H (6.00mm x 2.50mm) | 80°C (TA) | ||
1,109 In Stock | 1 : ¥4.42000 Bulk | - | Bulk | Active | Cylindrical | Diametric | Neodymium Iron Boron (NdFeB) | NiCuNi | N35 | - | 0.236" Dia x 0.118" H (6.00mm x 3.00mm) | 80°C (TA) | ||
2,187 In Stock | 1 : ¥8.59000 Bulk | - | Bulk | Active | Cylindrical | Diametric | Neodymium Iron Boron (NdFeB) | NiCuNi | N35SH | - | 0.315" Dia x 0.098" H (8.00mm x 2.50mm) | 150°C (TA) |