Multi Purpose Magnets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Shape | Magnetization | Material | Finish | Grade | Gauss Strength | Size | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,354 In Stock | 1 : ¥4.42000 Bulk | - | Bulk | Active | Cylindrical | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N35 | 3956G (Surface Gauss) | 0.250" Dia x 0.125" H (6.35mm x 3.18mm) | 80°C (TA) | ||
1,893 In Stock | 1 : ¥6.55000 Bulk | - | Bulk | Active | Cylindrical | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N35 | 4970G (Surface Gauss) | 0.250" Dia x 0.250" H (6.35mm x 6.35mm) | 80°C (TA) | ||
117 In Stock 1,000 Factory | 1 : ¥55.51000 Box | - | Box | Active | Rectangular | Axial | Neodymium Iron Boron (NdFeB) | - | 35H | 11700G | 0.827" L x 0.276" W x 0.185" H (21.00mm x 7.00mm x 4.70mm) | 120°C (TA) | ||
2,465 In Stock | 1 : ¥11.99000 Bulk | - | Bulk | Active | Rectangular | - | Alnico 5 (AlNiCo) | - | - | 80G | 0.500" L x 0.125" W x 0.063" H (12.70mm x 3.18mm x 1.59mm) | 500°C (TA) | ||
0 In Stock Check Lead Time | 1 : ¥2.21000 Bulk | - | Bulk | Active | Cylindrical | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N35SH | 6549G (Surface Gauss) | 0.079" Dia x 0.315" H (2.00mm x 8.00mm) | 150°C (TA) |