H-58-MAGNET | |
---|---|
DigiKey Part Number | F12127-ND |
Manufacturer | |
Manufacturer Product Number | H-58-MAGNET |
Description | MAGNET 0.827"LX0.276"WX0.185"H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 35H 0.827" L x 0.276" W x 0.185" H (21.00mm x 7.00mm x 4.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Rectangular | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | - | |
Grade | 35H | |
Gauss Strength | 11700G | |
Size | 0.827" L x 0.276" W x 0.185" H (21.00mm x 7.00mm x 4.70mm) | |
Operating Temperature | 120°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.51000 | ¥55.51 |
10 | ¥41.65100 | ¥416.51 |
25 | ¥37.02680 | ¥925.67 |
50 | ¥35.17380 | ¥1,758.69 |
100 | ¥34.24810 | ¥3,424.81 |
500 | ¥28.69438 | ¥14,347.19 |
1,000 | ¥26.84321 | ¥26,843.21 |