Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,037 In Stock | 1 : ¥29.06000 Tray | - | Tray | Active | AC Motor | Vibration, LRA | - | 1.8VAC | - | - | - | - | Round - 0.315" Dia (8.00mm) | - | - | - | Wire Leads | - | - | - | -20°C ~ 70°C | ||
463 In Stock | 1 : ¥29.43000 Tray | - | Tray | Active | AC Motor | Vibration, LRA | - | 2VAC | - | - | - | - | Rectangular - 0.236" x 0.110" (6.00mm ~ 2.80mm) | - | - | - | Wire Leads | - | - | - | -20°C ~ 60°C | ||
164 In Stock | 1 : ¥36.05000 Tray | Tray | Active | AC Motor | Vibration, LRA | - | 2VAC | - | - | - | - | Round - 0.315" Dia (8.00mm) | - | - | - | Wire Leads | - | - | - | -20°C ~ 70°C | |||
599 In Stock | 1 : ¥52.04000 Tray | - | Tray | Active | AC Motor | Vibration, LRA | - | 1.5VAC | - | - | - | - | Rectangular - 0.236" x 0.135" (6.00mm x 3.43mm) | - | - | - | Solder Tab | - | - | - | -25°C ~ 70°C | ||
542 In Stock | 1 : ¥174.01000 Tray | Tray | Active | AC Motor | Vibration, LRA | - | 1VDC | - | - | 0.04W | - | Round - 0.984" Dia (25.00mm) | - | - | - | Connector | - | - | - | 0°C ~ 50°C | |||
326 In Stock | 1 : ¥210.72000 Tray | Tray | Active | DC Motor | Vibration (Piezo) | - | 12VDC | - | - | - | - | Rectangular - 1.181" x 0.591" (30.00mm x 15.00mm) | - | - | - | Solder Pad | - | - | - | -10°C ~ 60°C | |||
297 In Stock | 1 : ¥28.70000 Tray | Tray | Active | AC Motor | Vibration, LRA | - | 2.5VAC | - | 3.055 / 21.57 | - | - | Round - 0.394" Dia (10.00mm) | - | - | - | Pressure Contact | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥53.67000 Tray | - | Tray | Active | AC Motor | Vibration, LRA | - | 2.5VAC | - | - | - | - | Square - 0.394" x 0.394" (10.00mm x 10.00mm) | - | - | - | Pressure Contact | - | - | - | -25°C ~ 70°C |