Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,703 In Stock | 1 : ¥10.10000 Cut Tape (CT) 1,500 : ¥4.60172 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Parallel | Power MOSFET | 1, 1/2 | General Purpose | 400mA | 2.5V ~ 5.5V | 2.5V ~ 5.5V | -20°C ~ 150°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | ||
4,516 In Stock | 1 : ¥23.81000 Cut Tape (CT) 2,500 : ¥10.88116 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar, Unipolar | - | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (4) | I2C | CMOS | 1 ~ 1/128 | General Purpose | - | 4.5V ~ 5.5V | - | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |