PCA9629APWJ | ||
---|---|---|
DigiKey Part Number | 568-11488-2-ND - Tape & Reel (TR) 568-11488-1-ND - Cut Tape (CT) 568-11488-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9629APWJ | |
Description | IC MTR DRVR BIPLR/UNIPLR 16TSSOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar, Unipolar Motor Driver CMOS I2C 16-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar, Unipolar | |
Motor Type - AC, DC | - | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (4) | |
Interface | I2C | |
Technology | CMOS | |
Step Resolution | 1 ~ 1/128 | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥21.36100 | ¥213.61 |
25 | ¥20.14920 | ¥503.73 |
100 | ¥17.16820 | ¥1,716.82 |
250 | ¥16.12020 | ¥4,030.05 |
500 | ¥14.10514 | ¥7,052.57 |
1,000 | ¥11.68716 | ¥11,687.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.88116 | ¥27,202.90 |
5,000 | ¥10.47815 | ¥52,390.75 |