DRV8834RGER | |
---|---|
DigiKey Part Number | 296-30545-2-ND - Tape & Reel (TR) 296-30545-1-ND - Cut Tape (CT) 296-30545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8834RGER |
Description | IC MTR DRV BIPLR 2.5-10.8V 24QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8834RGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/32 | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 2.5V ~ 10.8V | |
Voltage - Load | 2.5V ~ 10.8V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥17.58600 | ¥175.86 |
25 | ¥16.58720 | ¥414.68 |
100 | ¥14.13170 | ¥1,413.17 |
250 | ¥13.26944 | ¥3,317.36 |
500 | ¥11.61056 | ¥5,805.28 |
1,000 | ¥9.62025 | ¥9,620.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.95533 | ¥26,865.99 |
6,000 | ¥8.62365 | ¥51,741.90 |