
STSPIN820 | |
|---|---|
DigiKey Part Number | 497-17713-2-ND - Tape & Reel (TR) 497-17713-1-ND - Cut Tape (CT) 497-17713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSPIN820 |
Description | IC MTR DRVR BIPLR 7-45V 24TFQFPN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 24-TQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | Industrial | |
Current - Output | 1.5A | |
Voltage - Supply | 7V ~ 45V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-TQFPN (4x4) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.14000 | ¥25.14 |
| 10 | ¥18.80600 | ¥188.06 |
| 25 | ¥17.22480 | ¥430.62 |
| 100 | ¥15.48060 | ¥1,548.06 |
| 250 | ¥14.64980 | ¥3,662.45 |
| 500 | ¥14.39162 | ¥7,195.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,500 | ¥13.07530 | ¥58,838.85 |






