MP6619GQ-P | ||
---|---|---|
DigiKey Part Number | 1589-MP6619GQ-PTR-ND - Tape & Reel (TR) 1589-MP6619GQ-PCT-ND - Cut Tape (CT) 1589-MP6619GQ-PDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MP6619GQ-P | |
Description | 5.4V TO 28V, 5A, H-BRIDGE MOTOR | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Motor Driver NMOS On/Off 19-QFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MP6619GQ-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 5.4V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 19-VFQFN | |
Supplier Device Package | 19-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥22.49400 | ¥224.94 |
25 | ¥21.26880 | ¥531.72 |
100 | ¥18.43160 | ¥1,843.16 |
250 | ¥17.48656 | ¥4,371.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥15.69068 | ¥7,845.34 |
1,000 | ¥13.23314 | ¥13,233.14 |
2,500 | ¥12.57147 | ¥31,428.67 |
5,000 | ¥12.09887 | ¥60,494.35 |