Motor Driver Boards, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Motor Type | Control / Drive Type | Number of Motors | Voltage - Load | Current - Output | Voltage - Supply | Interface | Mounting Type | Operating Temperature | Features | For Use With/Related Products |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥6,026.62000 Box | Box | Obsolete | Module | AC Motor | Soft Start / Stop | 1 | 220 ~ 400V | 16A | 220 ~ 400VAC | - | DIN Rail | -20°C ~ 60°C | - | - | |||
0 In Stock | Obsolete | Box | Obsolete | Module | AC Motor | Soft Start / Stop | 1 | 220 ~ 400V | 25A | 220 ~ 400VAC | - | DIN Rail | -20°C ~ 60°C | - | - | |||
1 In Stock | 1 : ¥7,658.66000 Box | Box | Obsolete | Module | AC Motor | Soft Start / Stop | 1 | 220 ~ 600V | 16A | 100 ~ 240VAC | - | DIN Rail | -20°C ~ 60°C | - | - | |||
0 In Stock | Obsolete | Box | Obsolete | Module | AC Motor | Soft Start / Stop | 1 | 220 ~ 600V | 25A | 100 ~ 240VAC | - | DIN Rail | -20°C ~ 60°C | - | - | |||
0 In Stock | Obsolete | Box | Obsolete | Module | AC Motor | Soft Start / Stop | 1 | 220 ~ 400V | 37A | 24VAC | - | DIN Rail | -20°C ~ 60°C | - | - | |||
0 In Stock | Obsolete | Box | Obsolete | Module | AC Motor | Soft Start / Stop | 1 | 220 ~ 400V | 70A | 24VAC | - | DIN Rail | -20°C ~ 60°C | - | - | |||
0 In Stock | Obsolete | Box | Obsolete | Module | AC Motor | Soft Start / Stop | 1 | 220 ~ 400V | 90A | 24VAC | - | DIN Rail | -20°C ~ 60°C | - | - | |||
1 In Stock | 1 : ¥16,915.35000 Box | Box | Obsolete | Module | AC Motor | Soft Start / Stop | 1 | 220 ~ 400V | 45A | 24VAC | - | DIN Rail | -20°C ~ 60°C | - | - | |||
1 In Stock | 1 : ¥22,185.54000 Box | Box | Obsolete | Module | AC Motor | Soft Start / Stop | 1 | 220 ~ 400V | 55A | 24VAC | - | DIN Rail | -20°C ~ 60°C | - | - | |||
0 In Stock | Obsolete | Box | Obsolete | Module | AC Motor | Soft Start / Stop | 1 | 220 ~ 400V | 12A | 93.5 ~ 440VAC | - | DIN Rail | -20°C ~ 60°C | - | - | |||
0 In Stock | Obsolete | Box | Obsolete | Module | AC Motor | Soft Start / Stop | 1 | 220 ~ 400V | 25A | 93.5 ~ 440VAC | - | DIN Rail | -20°C ~ 60°C | - | - | |||
0 In Stock | Obsolete | Box | Obsolete | Module | AC Motor | Soft Start / Stop | 1 | 220 ~ 400V | 32A | 24VAC | - | DIN Rail | -20°C ~ 60°C | - | - |