RSWT4090F0V111 | ||
---|---|---|
DigiKey Part Number | 1864-2826-ND | |
Manufacturer | ||
Manufacturer Product Number | RSWT4090F0V111 | |
Description | 3PH SSR 220-400V 90A I/P+O/L | |
Customer Reference | ||
Detailed Description | Soft Start / Stop 24VAC Supply 90A 220 ~ 400V Load | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Soft Start / Stop | |
Number of Motors | 1 | |
Voltage - Load | 220 ~ 400V | |
Current - Output | 90A | |
Voltage - Supply | 24VAC | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Base Product Number |