RSWT4045F0V111 | ||
---|---|---|
DigiKey Part Number | 1864-2823-ND | |
Manufacturer | ||
Manufacturer Product Number | RSWT4045F0V111 | |
Description | 3PH SSR 220-400V 45A I/P+O/L | |
Customer Reference | ||
Detailed Description | Soft Start / Stop 24VAC Supply 45A 220 ~ 400V Load | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Soft Start / Stop | |
Number of Motors | 1 | |
Voltage - Load | 220 ~ 400V | |
Current - Output | 45A | |
Voltage - Supply | 24VAC | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RSWT Datasheet |
HTML Datasheet | RSWT Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16,750.51000 | ¥16,750.51 |
Attribute | Description |
---|---|
Other Names | 1864-2823 |
Standard Package | 1 |