Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,906 In Stock | 1 : ¥31.44000 Bulk | - | Bulk | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.526" (13.36mm) | Green - Yellow | 4 | Shielded, EMI Finger | Board Guide | Down | Phosphor Brass | Gold | -40°C ~ 85°C | ||
2,833 In Stock | 1 : ¥42.93000 Cut Tape (CT) 110 : ¥34.37627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Surface Mount | 90° Angle (Right) | Solder | 0.546" (13.87mm) | Green - Yellow | 4 | Shielded, EMI Finger | Board Guide, Solder Retention | Up | - | Tin | -40°C ~ 85°C | |||
690 In Stock | 1 : ¥75.69000 Tube | Tube | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.534" (13.55mm) | Yellow - Green | 4 | Shielded, EMI Finger | Board Guide | Up | Tin | Gold | -40°C ~ 85°C |