Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,960 In Stock | 1 : ¥59.11000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-TX, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.555" (14.10mm) | Yellow - Green | 6 | Shielded, EMI Finger | Board Guide | Up | Phosphor Bronze | Palladium-Nickel | -40°C ~ 85°C | |||
300 In Stock | 1 : ¥97.69000 Cut Tape (CT) 100 : ¥82.33150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Surface Mount | 90° Angle (Right) | Solder | 0.534" (13.55mm) | Does Not Contain LED | 8 | Shielded, EMI Finger | Board Guide, Solder Retention | Up | Tin | Gold | -40°C ~ 85°C | |||
1,054 In Stock | 1 : ¥50.98000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.555" (14.10mm) | Green - Yellow | 8 | Shielded, EMI Finger | Board Guide | Down | Phosphor Bronze | Gold | 0°C ~ 70°C | |||
3,147 In Stock | 1 : ¥53.20000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.448" (11.38mm) | Green, Orange - Yellow | 8 | Shielded, EMI Finger | - | Down | Phosphor Bronze | Gold | -40°C ~ 85°C | |||
119 In Stock | 1 : ¥91.70000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Surface Mount | 90° Angle (Right) | Solder | 0.534" (13.55mm) | Does Not Contain LED | 8 | Shielded, EMI Finger | Board Guide | Up | Tin | Gold | -40°C ~ 85°C | |||
225 In Stock | 1 : ¥116.90000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.546" (13.87mm) | Does Not Contain LED | 8 | Shielded, EMI Finger | Board Guide | Up | Phosphor Bronze | Gold | -40°C ~ 85°C |