JXK0-0161NL | ||
---|---|---|
DigiKey Part Number | 553-3239-ND | |
Manufacturer | ||
Manufacturer Product Number | JXK0-0161NL | |
Description | CONN JACK 1PORT 1000 BASE-T PCB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX | |
Datasheet | Datasheet | |
EDA/CAD Models | JXK0-0161NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.546" (13.87mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.90000 | ¥116.90 |
10 | ¥103.61800 | ¥1,036.18 |
25 | ¥99.63200 | ¥2,490.80 |
45 | ¥95.64622 | ¥4,304.08 |
90 | ¥90.33200 | ¥8,129.88 |
270 | ¥82.36163 | ¥22,237.64 |
450 | ¥77.04800 | ¥34,671.60 |
945 | ¥70.67162 | ¥66,784.68 |