JX0026D21BNL | |
---|---|
DigiKey Part Number | 553-2727-5-ND |
Manufacturer | |
Manufacturer Product Number | JX0026D21BNL |
Description | CONN JACK 1PORT 100 BASE-TX PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-TX |
Datasheet | Datasheet |
EDA/CAD Models | JX0026D21BNL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 5 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.16000 | ¥83.16 |
10 | ¥74.86900 | ¥748.69 |
25 | ¥70.52800 | ¥1,763.20 |
50 | ¥68.72040 | ¥3,436.02 |
100 | ¥66.91270 | ¥6,691.27 |
250 | ¥59.67868 | ¥14,919.67 |
500 | ¥56.06180 | ¥28,030.90 |
1,000 | ¥49.55146 | ¥49,551.46 |